Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoFP301-3/32-48-BLACK-HDR-25 PCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11J6306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.730 |
Price for:Each
Minimum: 25
Multiple: 25
$118.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-3/32-48-BLACK-HDR-25 PCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11J6306
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.094"
I.D. Supplied - Metric2.38mm
Shrink Tubing / Boot ColourBlack
Length - Imperial48"
Length - Metric1.2mm
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.17mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Product Overview
High-quality polyolefin FP-301 series heat shrink tubing meets your most stringent electrical performance requirements. Thin wall tubing provides maximum environmental protection. 2:1 shrink ratio is ideal for cable splices and terminations, lightweight wire harness covering, wire marking, component packaging and fire resistant covering. MeetsMIL-I-23053/5 Class 1 and 2 and AMS 3636, AMS 3637 requirements. UL recognized and CSA certified at 600V125°C. Each piece is 48"long.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.38mm
Length - Imperial
48"
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.094"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2mm
I.D. Recovered Max - Metric
1.17mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
