Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoFP301-3/8-48-BLACK-HDRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.11J6311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 12+ | $8.250 |
| 25+ | $7.760 |
| 50+ | $7.420 |
| 100+ | $7.040 |
| 250+ | $6.720 |
| 500+ | $6.430 |
| 1000+ | $6.160 |
Price for:Each
Minimum: 12
Multiple: 1
$99.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-3/8-48-BLACK-HDRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.11J6311
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.52mm
Shrink Tubing / Boot ColourBlack
Length - Imperial48"
Length - Metric1.2mm
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Product Overview
High-quality polyolefin FP-301 series heat shrink tubing meets your most stringent electrical performance requirements. Thin wall tubing provides maximum environmental protection. 2:1 shrink ratio is ideal for cable splices and terminations, lightweight wire harness covering, wire marking, component packaging and fire resistant covering. MeetsMIL-I-23053/5 Class 1 and 2 and AMS 3636, AMS 3637 requirements. UL recognized and CSA certified at 600V125°C. Each piece is 48”long.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.52mm
Length - Imperial
48"
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2mm
I.D. Recovered Max - Metric
4.75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
