Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoHF319/20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62W5766
Product RangeHF319 Series
Also Known AsGTIN UPC EAN: 00076308095208 80001397621
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $2,370.330 |
Price for:Reel of 300
Minimum: 2
Multiple: 2
$4,740.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHF319/20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62W5766
Product RangeHF319 Series
Also Known AsGTIN UPC EAN: 00076308095208 80001397621
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors20Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.44m
Jacket ColorGray
Cable Width25.4mm
No. of Max Strands x Strand Size19 x 40AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialSilver Plated Copper
Jacket MaterialPolyolefin, Zero Halogen
Ribbon Cable TypeFlat Ribbon Cable
Product RangeHF319 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
300ft
Jacket Color
Gray
No. of Max Strands x Strand Size
19 x 40AWG
Voltage Rating
300V
Jacket Material
Polyolefin, Zero Halogen
Product Range
HF319 Series
No. of Conductors
20Conductor
Conductor Area CSA
-
Reel Length (Metric)
91.44m
Cable Width
25.4mm
Pitch Spacing
1.27mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
