Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoHF447/100 300'Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.25AC3095
Product RangeHF447 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,926.680 |
| 2+ | $1,775.560 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
$1,926.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHF447/100 300'Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.25AC3095
Product RangeHF447 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors100Conductor
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.4m
Jacket ColorGray
Cable Width63.5mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.64mm
Voltage Rating150V
Conductor MaterialTinned Copper
Jacket MaterialEVA / Polyolefin, LSZH
Ribbon Cable TypeFlat Ribbon Cable
Product RangeHF447 Series
SVHCTo Be Advised
Product Overview
The HF447/100 300' from 3M is a HF447 series round conductor flat Low Smoke Halogen-Free (LSHF) ribbon cable. It has 30AWG solid conductors on 0.025inch (0.635mm) wire spacing, designed for mass termination and increased signal density. This LSHF polyolefin blend insulation features low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006) reducing the risk to fire-fighters and low corrosivity of combustion gases (pH is approximately 6.0) reducing damage to nearby equipment.
- Number of conductors is 100
- 30AWG tinned solid copper conductor
- Underwriters Laboratories (UL) certified
- Broad operating temperature range from -40˚C to 90˚C
- Zippable for branching or discrete termination
- Voltage rating is 150V (USA), 150V(Canadian), <lt/>50V(EU)
- Dark grey colour LSHF insulation
- 300ft length ribbon cable
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
30AWG
Reel Length (Imperial)
300ft
Jacket Color
Gray
No. of Max Strands x Strand Size
Solid
Voltage Rating
150V
Jacket Material
EVA / Polyolefin, LSZH
Product Range
HF447 Series
No. of Conductors
100Conductor
Conductor Area CSA
-
Reel Length (Metric)
91.4m
Cable Width
63.5mm
Pitch Spacing
0.64mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
