Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoM10-38R/SXCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66W5995
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589823 80611466287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $54.580 |
| 20+ | $52.950 |
| 50+ | $49.960 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$545.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoM10-38R/SXCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66W5995
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589823 80611466287
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
-
SVHC
To Be Advised
Stud Size - Imperial
3/8"
Wire Size AWG Max
10AWG
Product Range
Scotchlok Series
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for M10-38R/SX
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
