Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMH14-14R/SXCopy
Newark Part No.10M9527
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589038 80611465495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.070 |
| 5+ | $63.610 |
| 10+ | $59.690 |
| 25+ | $57.910 |
| 50+ | $54.640 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$68.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMH14-14R/SXCopy
Newark Part No.10M9527
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589038 80611465495
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourBlue
Insulator MaterialPolyolefin
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
To Be Advised
Stud Size - Imperial
1/4"
Wire Size AWG Max
14AWG
Product Range
Scotchlok Series
Insulator Material
Polyolefin
Technical Docs (2)
Alternatives for MH14-14R/SX
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
