Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMNG10-14FLXCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66W6304
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587928 80611464381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $84.100 |
| 20+ | $81.580 |
| 50+ | $77.000 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$841.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMNG10-14FLXCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66W6304
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587928 80611464381
Technical Datasheet
Product RangeScotchlok Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial1/4"
Insulator ColourYellow
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Stud Size - Imperial
1/4"
Stud Size - Imperial
1/4"
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M6
Insulator Material
Nylon (Polyamide)
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (3)
Alternatives for MNG10-14FLX
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
