Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMNGI14-250DFIXCopy
Newark Part No.55T9284
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589229 80611465685
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.180 |
| 1000+ | $1.940 |
| 2000+ | $1.790 |
| 5000+ | $1.720 |
| 10000+ | $1.640 |
Price for:Each
Minimum: 500
Multiple: 500
$1,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMNGI14-250DFIXCopy
Newark Part No.55T9284
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589229 80611465685
Technical Datasheet
Product RangeScotchlok Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal Material-
SVHCTo Be Advised
Product Overview
The MNGI14-250DFIX from 3M is a nylon fully insulated with insulation grip interlock barrel female disconnect.
- UL E70512 listed and CSA LR22190 certified
- Length is 0.83inch
- Male tab width is 0.250inch
- Wire size range from 16AWG to 14AWG
- Barrel length is 0.25inch
- Maximum insulation outer diameter is 0.145inch
- Thickness is 0.032inch
Technical Specifications
Product Range
Scotchlok Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
-
Technical Docs (2)
Alternatives for MNGI14-250DFIX
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
