Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMT73H7A4D10NA GBCopy
Newark Part No.71AH0355
Product RangePELTOR WS LiteCom Pro III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoMT73H7A4D10NA GBCopy
Newark Part No.71AH0355
Product RangePELTOR WS LiteCom Pro III Series
Technical Datasheet
Hearing Protection StyleEarmuff
Hearing Protection TypeHeadband
Product TypeProtective Communication
Noise Reduction Rating28dB
Product RangePELTOR WS LiteCom Pro III Series
SVHCTo Be Advised
Technical Specifications
Communication Type
Bluetooth Technology, Environmental Listening, External Audio Input, 2-Way Radio
Hearing Protection Type
Headband
Noise Reduction Rating
28dB
SVHC
To Be Advised
Hearing Protection Style
Earmuff
Product Type
Protective Communication
Product Range
PELTOR WS LiteCom Pro III Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
