Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMV18-10FLXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W6134
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128588444 80611464902
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.550 |
| 5+ | $141.660 |
| 10+ | $138.770 |
| 25+ | $135.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$144.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMV18-10FLXCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W6134
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128588444 80611464902
Technical Datasheet
Product RangeScotchlok Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Conductor Area CSA-
Wire Size AWG Max18AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#10
Insulator Material
Vinyl
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
-
Stud Size - Metric
M5
Stud Size - Imperial
10
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (3)
Alternatives for MV18-10FLX
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
