Print Page
1,137 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.140 | $7.14 |
| Total Price | $7.14 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.060 |
| 25+ | $5.770 |
| 50+ | $5.450 |
| 100+ | $5.150 |
| 250+ | $5.130 |
| 500+ | $5.110 |
| 1000+ | $5.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN2510-6V0C-RB-WDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel45AM4552
Cut Tape59M0892
Product Range2500
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product Range2500
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
2500
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
Alternatives for N2510-6V0C-RB-WD
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

