Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoN2530-6V0C-RB-WFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AH0156
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.020 |
| 400+ | $8.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN2530-6V0C-RB-WFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AH0156
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSolder
Product Range-
Connector Shroud-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Type-
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Solder
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
30Contacts
Product Range
-
Contact Material
Copper
Connector Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
