Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoNST 3/8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95F7712
Product RangeNST Series
Also Known AsGTIN UPC EAN: 00054007585992
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3+ | $443.410 |
Price for:Spool of 100
Minimum: 3
Multiple: 3
$1,330.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoNST 3/8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95F7712
Product RangeNST Series
Also Known AsGTIN UPC EAN: 00054007585992
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeNST Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
4.75mm
Product Range
NST Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
