Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoRF4731Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31AC3921
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 6+ | $3.070 |
Price for:Each
Minimum: 6
Multiple: 6
$18.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoRF4731Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31AC3921
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing Material-
Patch TypeGeneral Purposes
Form FactorRectangle
Tape ColourBlack
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Tape Length - Imperial3"
Tape Length - Metric76.2mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCTo Be Advised
Product Overview
Scotch(TM) General Purpose Fasteners are the alternative closure to zippers, snaps and hooks, bonding securely to bare or painted metal, many plastics, wood and glass.
- Works on most surfaces that are painted, varnished or sealed surfaces, including drywall, wood or metal. Also great on bare metal, glass, and many plastics
- Weight Capacity: 1" of product holds up to 1 pound
- Allows a quick and easy way to mount objects
- Size: 3/4 inch x 3 inch (x2 pieces)
- Color: Black
- Lasts for thousands of closures - quick and easy to use
Technical Specifications
Tape Type
General Purpose
Patch Type
General Purposes
Tape Colour
Black
Tape Width - Metric
19.05mm
Tape Length - Metric
76.2mm
Tape Diameter - Metric
-
SVHC
To Be Advised
Tape Backing Material
-
Form Factor
Rectangle
Tape Width - Imperial
0.75"
Tape Length - Imperial
3"
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
