Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSDR-OCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.05H8895
Product RangeSDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.340 |
Price for:Each
Minimum: 10
Multiple: 10
$63.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR-OCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.05H8895
Product RangeSDR Series
Technical Datasheet
Marker TypePre Printed
LegendO
Marker Dimensions2.43mm x 5.46mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite, Black
Product RangeSDR Series
SVHCTo Be Advised
Product Overview
Refill of number “0” for ScotchCode wire labeler.
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
2.43mm x 5.46mm
Legend Colour
Black
Product Range
SDR Series
Legend
O
Marker Material
PET (Polyester)
Marker Colour
White, Black
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
