Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ-5312 CLEARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B9648
Product RangeBumpon SJ5300 Series
Your Part Number
519 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.217 |
| 100+ | $0.193 |
| 500+ | $0.175 |
| 1000+ | $0.158 |
| 2000+ | $0.119 |
| 5000+ | $0.112 |
| 10000+ | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5312 CLEARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B9648
Product RangeBumpon SJ5300 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Bumper / Feet MaterialPU (Polyurethane)
Height3.5mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourTransparent
Product RangeBumpon SJ5300 Series
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Height
3.5mm
Base Width
-
Bumper / Feet Colour
Transparent
SVHC
To Be Advised
Bumper / Feet Material
PU (Polyurethane)
Base Diameter
12.7mm
Bumper / Feet Style
Round
Product Range
Bumpon SJ5300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
