Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoTB3000 BLACKCopy
Newark Part No.63T8033
Also Known AsGTIN UPC EAN: 00051111920114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoTB3000 BLACKCopy
Newark Part No.63T8033
Also Known AsGTIN UPC EAN: 00051111920114
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length3.05m
Product Range-
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
3.05m
SVHC
To Be Advised
Fastener Length - Metric
-
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide), PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
