Print Page
242 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.700 |
10+ | $3.400 |
25+ | $3.300 |
50+ | $3.200 |
100+ | $3.090 |
250+ | $2.980 |
500+ | $2.960 |
1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoM47079B011000G
Newark Part No.65AH8595
Product RangeM47
Technical Datasheet
Thermal Resistance-
Packages CooledTO-126, TO-220, TO-247
External Width - Metric19.4mm
External Height - Metric31.5mm
External Length - Metric20.07mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.76"
External Height - Imperial1.24"
External Length - Imperial0.79"
External Diameter - Imperial-
Product RangeM47
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
-
External Width - Metric
19.4mm
External Length - Metric
20.07mm
Heat Sink Material
Aluminium
External Height - Imperial
1.24"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-126, TO-220, TO-247
External Height - Metric
31.5mm
External Diameter - Metric
-
External Width - Imperial
0.76"
External Length - Imperial
0.79"
Product Range
M47
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate