Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoMAX03-HNGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45M7427
Product RangeMax Clip System Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.578 |
Price for:Each
Minimum: 5000
Multiple: 5000
$2,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoMAX03-HNGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45M7427
Product RangeMax Clip System Series
Technical Datasheet
Fixing TypeRail Clip
For Use WithTO-247/MAX247, TO-247J Packages
External Length14.7mm
External Width18mm
Product RangeMax Clip System Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fixing Type
Rail Clip
External Length
14.7mm
Product Range
Max Clip System Series
For Use With
TO-247/MAX247, TO-247J Packages
External Width
18mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
