New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      2TLA010053R0400

                      SAFETY RELAY, DPST-NO, DPST-NO, 3A, 240V

                      ABB - JOKAB 2TLA010053R0400
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB - JOKAB
                      Manufacturer Part No2TLA010053R0400
                      Newark Part No.69AC7379
                      Product RangeSSR42
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$687.510
                      5+$671.140
                      10+$654.760
                      25+$622.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $687.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB - JOKAB
                      Manufacturer Part No2TLA010053R0400
                      Newark Part No.69AC7379
                      Product RangeSSR42
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Contact ConfigurationDPST-NO, DPST-NO
                      Product RangeSSR42
                      Relay MountingDIN Rail
                      Contact Current3A
                      Relay TerminalsScrew
                      Contact Voltage AC Nom250V
                      Contact Voltage DC Nom-
                      Contact Material-
                      IP RatingIP20, IP54
                      IP RatingIP20, IP54
                      SVHCTo Be Advised

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Product Range

                      SSR42

                      Contact Current

                      3A

                      Contact Voltage AC Nom

                      250V

                      Contact Material

                      -

                      IP Rating

                      IP20, IP54

                      Contact Configuration

                      DPST-NO, DPST-NO

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Contact Voltage DC Nom

                      -

                      IP Rating

                      IP20, IP54

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.