Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA020056R4000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74AC6955
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.380 |
| 25+ | $168.140 |
| 50+ | $164.110 |
| 100+ | $159.280 |
| 250+ | $154.460 |
Price for:Each
Minimum: 1
Multiple: 1
$175.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020056R4000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74AC6955
Technical Datasheet
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Connector to Connector
M12 Straight Receptacle to Free End
No. of Positions
8 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 2TLA020056R4000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
