Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - KOPEX
Manufacturer Part NoEXQM0303Copy
Newark Part No.76AH5263
Product RangeEXQ Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoEXQM0303Copy
Newark Part No.76AH5263
Product RangeEXQ Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size0.375"
Conduit MaterialBrass
Conduit ColourMetallic
External Length21mm
IP / NEMA RatingIP66, IP67
Product RangeEXQ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
21mm
Product Range
EXQ Series
Trade Size
0.375"
Conduit Colour
Metallic
IP / NEMA Rating
IP66, IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
