Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2920SST
Newark Part No.34P7507
Product RangeSSG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.940 |
| 10+ | $139.280 |
| 25+ | $130.150 |
| 50+ | $125.590 |
| 100+ | $121.020 |
Price for:Each
Minimum: 1
Multiple: 1
$149.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2920SST
Newark Part No.34P7507
Product RangeSSG Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min3.18mm
Cable Diameter Max9.53mm
Cable Gland MaterialStainless Steel
Gland ColourMetallic
IP / NEMA Rating-
Product RangeSSG Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
9.53mm
Gland Colour
Metallic
Product Range
SSG Series
Cable Diameter Min
3.18mm
Cable Gland Material
Stainless Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate