1/2" NPT Cable Glands:
171 Products FoundFind a huge range of 1/2" NPT Cable Glands at Newark Electronics Canada. We stock a wide range of Cable Glands, such as M20 x 1.5, M16 x 1.5, 1/2" NPT & M25 x 1.5 Cable Glands from the worlds top manufacturers including: Amphenol Industrial, ABB - Thomas & Betts, Hubbell Wiring Devices, Molex & Lapp
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABB - THOMAS & BETTS | Each | 1+ $27.140 5+ $24.190 10+ $22.080 | 1/2" NPT | 6.35mm | 10.16mm | Nylon (Polyamide) | Black | - | - | |||||
ABB - THOMAS & BETTS | Each | 1+ $24.650 5+ $21.970 10+ $20.050 | 1/2" NPT | 0.5" | 0.75" | Nylon 6 (Polyamide 6) | Black | Not Rated | - | |||||
ABB - THOMAS & BETTS | Pack of 25 | 1+ $476.200 5+ $466.140 10+ $439.310 | 1/2" NPT | 0.25" | 0.375" | Zinc, Die Cast | Metallic | - | - | |||||
ABB - THOMAS & BETTS | Each | 1+ $25.900 5+ $23.080 10+ $21.060 | 1/2" NPT | 0.45" | 0.56" | Zinc, Die Cast | Metallic | - | - | |||||
Each | 1+ $22.080 5+ $18.140 50+ $14.720 | 1/2" NPT | 0.5" | 0.625" | Aluminum | Brown | IP66 | SHC Series | ||||||
ABB - THOMAS & BETTS | Each | 1+ $24.650 5+ $21.970 10+ $20.050 | 1/2" NPT | 0.31" | 0.56" | Nylon 6 (Polyamide 6) | Black | Not Rated | - | |||||
ABB - THOMAS & BETTS | Each | 1+ $31.210 5+ $27.820 10+ $25.390 | 1/2" NPT | 0.125" | 0.375" | Aluminum | Metallic | Not Rated | - | |||||
ABB - THOMAS & BETTS | Each | 1+ $24.650 5+ $21.970 10+ $20.050 | 1/2" NPT | 0.125" | 0.375" | Nylon 6 (Polyamide 6) | Black | Not Rated | - | |||||
Each | 1+ $37.660 10+ $36.100 25+ $32.840 50+ $32.060 100+ $29.720 More Pricing... | 1/2" NPT | - | - | Brass | Metallic - Nickel Finish | - | - | ||||||
Each | 1+ $22.080 5+ $18.140 50+ $14.720 | 1/2" NPT | 0.25" | 0.375" | Aluminum | White | IP66 | SHC Series | ||||||
HUBBELL WIRING DEVICES | Each | 1+ $22.540 5+ $18.520 50+ $15.030 | 1/2" NPT | 0.38" | 0.5" | Nylon (Polyamide) | Blue | IP66 | SHC Series | |||||
ABB - THOMAS & BETTS | Each | 1+ $31.210 5+ $27.820 10+ $25.390 | 1/2" NPT | 0.31" | 0.56" | Aluminum | Metallic | Not Rated | - | |||||
HUBBELL WIRING DEVICES | Each | 1+ $8.540 10+ $7.640 25+ $6.820 100+ $6.310 | 1/2" NPT | 4.3mm | 11.4mm | Nylon 6.6 (Polyamide 6.6) | Grey | IP66 | SEC series | |||||
Each | 1+ $61.760 5+ $60.230 10+ $59.080 25+ $57.110 50+ $55.870 More Pricing... | 1/2" NPT | 15.24mm | 19.3mm | Aluminum | Metallic | Not Rated | - | ||||||
ABB - THOMAS & BETTS | Each | 1+ $25.900 5+ $23.080 10+ $21.060 | 1/2" NPT | 0.375" | 0.5" | Zinc, Die Cast | Metallic | - | - | |||||
Each | 1+ $51.810 5+ $46.180 10+ $42.150 | 1/2" NPT | 0.21" | 0.23" | Steel | Metallic | - | - | ||||||
HUBBELL WIRING DEVICES | Each | 1+ $30.150 5+ $24.770 50+ $20.100 | 1/2" NPT | 9.7mm | 12.7mm | Steel | Metallic | IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | SHC Series | |||||
HUBBELL WIRING DEVICES | Each | 1+ $22.840 5+ $18.770 50+ $15.220 | 1/2" NPT | 0.25" | 0.98" | Nylon (Polyamide) | White | IP66 | SHC Series | |||||
ABB - THOMAS & BETTS | Each | 1+ $18.020 | 1/2" NPT | 0.625" | 0.75" | Zinc, Die Cast | Metallic | - | - | |||||
ABB - THOMAS & BETTS | Each | 1+ $9.080 5+ $8.090 10+ $7.400 | 1/2" NPT | 10.008mm | 13.995mm | Nylon (Polyamide) | Black | IP68 | - | |||||
Each | 1+ $22.080 5+ $18.140 50+ $14.720 | 1/2" NPT | 0.375" | 0.5" | Aluminum | Blue | IP66 | SHC Series | ||||||
Each | 1+ $15.930 5+ $15.630 10+ $15.130 25+ $14.630 | 1/2" NPT | 4.83mm | 6.35mm | Aluminum | Metallic | IP66 | Kellems Series | ||||||
Each | 1+ $22.080 5+ $18.140 50+ $14.720 | 1/2" NPT | 0.25" | 0.312" | Aluminum | Black | IP66 | SHC Series | ||||||
HUBBELL WIRING DEVICES | Each | 1+ $22.420 5+ $20.370 10+ $18.690 25+ $17.300 50+ $16.170 | 1/2" NPT | 0.31" | 0.38" | Nylon (Polyamide) | Grey | - | Miniature Series | |||||
ABB - THOMAS & BETTS | Each | 1+ $44.460 5+ $42.200 10+ $39.670 | 1/2" NPT | 0.31" | 0.56" | Nylon 6.6 (Polyamide 6.6) | Black | IP65 | - | |||||