Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2921NM
Newark Part No.48F2927
Also Known As7TAD105200R0001
Your Part Number
153 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.040 |
| 5+ | $20.530 |
| 10+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$23.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2921NM
Newark Part No.48F2927
Also Known As7TAD105200R0001
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.31"
Cable Diameter Max0.56"
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2921NM is a 1/2-inch Ranger™ strain relief straight liquidtight Cord Connector for use with conduit, cord and cable. Weather-stabilized body, rubber bushing, black color. Provide a means for passing a cord cable into an enclosure through a bulkhead, forms a mechanical grip and water and oil-resistant seal for cord and forms a non-slip connection or termination for flexible cord and cable.
- Reduced size means fittings can be placed closer together
- Wider range means one fitting can cover twice cable range of others
- Nonmetallic means corrosion resistance
- Extended range with superior strain relief
- Reduced overall size, fits into tighter spaces
- Gland nut designed to restrict cable bending
Applications
Maintenance & Repair
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.56"
Gland Colour
Black
Product Range
-
Cable Diameter Min
0.31"
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability