Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3115Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94F3073
Product RangeTITE-BITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.960 |
| 20+ | $12.100 |
| 50+ | $11.350 |
| 100+ | $10.080 |
| 250+ | $9.670 |
Price for:Each
Minimum: 10
Multiple: 10
$129.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3115Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94F3073
Product RangeTITE-BITE Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Finish
External Length44.45mm
IP / NEMA RatingNEMA FB-1
Product RangeTITE-BITE Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
44.45mm
Product Range
TITE-BITE Series
Trade Size
3/4"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
NEMA FB-1
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
