Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5252ALCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66H5140
Product Range5200AL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 25+ | $65.490 |
| 50+ | $60.830 |
| 100+ | $58.840 |
| 250+ | $56.840 |
Price for:Each
Minimum: 25
Multiple: 25
$1,637.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5252ALCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66H5140
Product Range5200AL Series
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1/2"
Conduit MaterialAluminum
Conduit ColourMetallic - Zinc / Clear Chromate
External Length54mm
IP / NEMA RatingIP66, IP67, NEMA 3, NEMA 3R, NEMA 4, NEMA 12, NEMA 13
Product Range5200AL Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Aluminum
External Length
54mm
Product Range
5200AL Series
Trade Size
1/2"
Conduit Colour
Metallic - Zinc / Clear Chromate
IP / NEMA Rating
IP66, IP67, NEMA 3, NEMA 3R, NEMA 4, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
