Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.830 |
| 50+ | $17.080 |
| 100+ | $15.650 |
| 250+ | $14.530 |
| 500+ | $13.590 |
Price for:Each
Minimum: 5
Multiple: 5
$94.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5265
Newark Part No.02C6630
Technical Datasheet
Accessory TypeSealing Ring Gasket
Size (mm)31.75mm
Conduit Material316 Stainless Steel
For Use WithLiquidtight Flexible Metal Conduit Fittings
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Sealing Ring Gasket
Conduit Material
316 Stainless Steel
Product Range
-
Size (mm)
31.75mm
For Use With
Liquidtight Flexible Metal Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability