Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5267Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.31C1213
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.130 |
| 50+ | $28.230 |
| 100+ | $25.870 |
| 250+ | $24.040 |
| 500+ | $22.450 |
Price for:Each
Minimum: 25
Multiple: 25
$778.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5267Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.31C1213
Technical Datasheet
Accessory TypeSealing Ring Gasket
Size (mm)50.8mm
Conduit Material316 Stainless Steel
For Use WithLiquidtight Flexible Metal Conduit Fittings
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Sealing Ring Gasket
Conduit Material
316 Stainless Steel
Product Range
-
Size (mm)
50.8mm
For Use With
Liquidtight Flexible Metal Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
