Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.350 |
| 10+ | $58.190 |
| 25+ | $56.900 |
| 50+ | $56.040 |
Price for:Each
Minimum: 5
Multiple: 5
$301.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5269Copy
Newark Part No.77H6730
Technical Datasheet
Accessory TypeSealing Ring Gasket
Size (mm)76.2mm
Conduit Material316 Stainless Steel
For Use WithLiquidtight Flexible Metal Conduit Fittings
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Sealing Ring Gasket
Conduit Material
316 Stainless Steel
Product Range
-
Size (mm)
76.2mm
For Use With
Liquidtight Flexible Metal Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
