Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No60107-TBCopy
Newark Part No.77H8489
Product RangeColor Keyed Series
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.110 |
| 5+ | $13.700 |
| 10+ | $13.200 |
| 25+ | $12.760 |
| 50+ | $12.490 |
| 100+ | $12.280 |
Price for:Each
Minimum: 1
Multiple: 1
$14.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No60107-TBCopy
Newark Part No.77H8489
Product RangeColor Keyed Series
Technical Datasheet
Product RangeColor Keyed Series
TerminationCrimp
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Color Keyed Series
Wire Size AWG Max
6AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
