Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoAB14-8ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90B9510
Product RangeSta-Kon AB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.010 |
| 10+ | $284.080 |
| 25+ | $278.500 |
| 50+ | $274.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$298.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoAB14-8ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90B9510
Product RangeSta-Kon AB Series
Technical Datasheet
Product RangeSta-Kon AB Series
TerminationCrimp
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Sta-Kon AB Series
Wire Size AWG Max
14AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
#8
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M4
Stud Size - Imperial
8
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for AB14-8A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
