Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoC10-10FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65F752
Product RangeSta-Kon C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.210 |
| 5+ | $63.830 |
| 10+ | $60.160 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$65.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoC10-10FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65F752
Product RangeSta-Kon C Series
Technical Datasheet
Product RangeSta-Kon C Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Stud Size - Imperial10
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Sta-Kon C Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M5
Insulator Material
Uninsulated
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for C10-10F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
