Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | ERG120Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 22M0150 |
| Also Known As | 7TAA131790R0000 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,301.810 |
| 5+ | $1,160.160 |
| 10+ | $1,058.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,301.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | ERG120Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 22M0150 |
| Also Known As | 7TAA131790R0000 |
| Technical Datasheet | |
| Accessory Type | Cable Tie Tool |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ERG120 tool from Thomas & Betts is a cable tie installation tools. This tool is used for cable tie tensile strength from 220N to 540N. The ERG120 provide a superior level of reliability and performance, combined with enhanced ergonomics and comfort of use. These tools with adjustable tension and automatic cutting are ideally suited for installing all kinds of plastic cable ties in industrial and construction applications.
- Wide cable tie insertion gap make easier to insert tie into tool
- Tension adjustment wheel on nose offers easy access and quick setting
- Lightweight and ergonomic design reduces hand strain
- 360° rotating nose allow to use the tool in any position
- Adjustable grip span adapts to fit large or small hands
- Anti-recoil cut-off mechanism reduces shock and vibration to hand wrist
Applications
Industrial
Technical Specifications
| Accessory Type | Cable Tie Tool |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
| Product Range | - |
|---|
Technical Docs (1)
Alternatives for ERG120
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
