Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoES-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98H7888
Product RangeSteel City Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $53.420 |
| 25+ | $48.940 |
| 50+ | $45.470 |
| 100+ | $43.980 |
| 250+ | $42.490 |
Price for:Each
Minimum: 20
Multiple: 20
$1,068.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoES-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98H7888
Product RangeSteel City Series
Technical Datasheet
Accessory TypeSlab Insert
Size (mm)19.05mm
Conduit MaterialDie Cast Aluminum
For Use WithRigid and Intermediate Metal Conduit Fittings
Product RangeSteel City Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Slab Insert
Conduit Material
Die Cast Aluminum
Product Range
Steel City Series
Size (mm)
19.05mm
For Use With
Rigid and Intermediate Metal Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
