Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoESL-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98H7893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $69.290 |
| 25+ | $67.930 |
| 50+ | $66.920 |
Price for:Each
Minimum: 20
Multiple: 20
$1,385.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoESL-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98H7893
Technical Datasheet
Accessory Type1/2" Hub Insert
Size (mm)12.7mm
Conduit MaterialAluminium
For Use WithRigid/IMC Conduit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
1/2" Hub Insert
Conduit Material
Aluminium
Product Range
-
Size (mm)
12.7mm
For Use With
Rigid/IMC Conduit
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
