Print Page
FOL300-50-0
Hook & Loop Fastener, Ty-Grip™ Buckle Tie, 304.8 mm L, 12 ", 304.8 mm, 0.75 ", 19.05 mm, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | FOL300-50-0Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 65T6667 |
| Product Range | Ty-Grip F0L Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.120 |
| 5+ | $51.800 |
| 10+ | $47.280 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$58.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | FOL300-50-0Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 65T6667 |
| Product Range | Ty-Grip F0L Series |
| Technical Datasheet | |
| Fastener Length - Imperial | 12" |
| Fastener Length - Metric | 304.8mm |
| Fastener Width - Imperial | 0.75" |
| Fastener Width - Metric | 19.05mm |
| Fastener Colour | Black |
| Fastener Material | Nylon (Polyamide) |
| Cable Bundle Diameter Max | 76.2mm |
| Minimum Loop Tensile Strength | 50lb |
| Roll Length | - |
| Product Range | Ty-Grip F0L Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Fastener Length - Imperial | 12" |
|---|---|
| Fastener Width - Imperial | 0.75" |
| Fastener Colour | Black |
| Cable Bundle Diameter Max | 76.2mm |
| Roll Length | - |
| SVHC | No SVHC (15-Jan-2018) |
| Fastener Length - Metric | 304.8mm |
|---|---|
| Fastener Width - Metric | 19.05mm |
| Fastener Material | Nylon (Polyamide) |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | Ty-Grip F0L Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
