Print Page
GRPE-100-9-C
Grommet, Strip, 30.5 M, Extruded, 5.89 Hx5.33mm W, Solid Edging, PE (Polyethylene), 2.54 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | GRPE-100-9-CCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 75H0465 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.070 |
| 10+ | $132.780 |
| 25+ | $122.870 |
| 50+ | $111.470 |
Price for:Each
Minimum: 1
Multiple: 1
$155.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | GRPE-100-9-CCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 75H0465 |
| Technical Datasheet | |
| Grommet Type | Solid Edging |
| Cable Diameter Min | - |
| Cable Diameter Max | - |
| Grommet Material | PE (Polyethylene) |
| Mounting Hole Dia | - |
| Panel Thickness Max | 2.54mm |
| Grommet Colour | Natural |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Grommet Type | Solid Edging |
|---|---|
| Cable Diameter Max | - |
| Mounting Hole Dia | - |
| Grommet Colour | Natural |
| SVHC | No SVHC (15-Jan-2018) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | PE (Polyethylene) |
| Panel Thickness Max | 2.54mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
