Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGSC460Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75H0636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.220 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGSC460Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75H0636
Technical Datasheet
Sleeving / Tubing TypeShielding
Sleeving MaterialBronze
Sleeving ColourGrey
Internal Diameter11.68mm
Length - Metric7.6mm
Length - Imperial0.3"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sleeving / Tubing Type
Shielding
Sleeving Colour
Grey
Length - Metric
7.6mm
Product Range
-
Sleeving Material
Bronze
Internal Diameter
11.68mm
Length - Imperial
0.3"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
