Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | GUAT24-TBCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 75H0910 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $225.490 |
| 10+ | $205.820 |
Price for:Each
Minimum: 5
Multiple: 5
$1,127.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | GUAT24-TBCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 75H0910 |
| Technical Datasheet | |
| Conduit Body Type | GUAT |
| Trade Size | 3/4" |
| Internal Volume | 5.3cu.in |
| Conduit Material | Ductile Iron |
| Conduit Colour | Metallic - Zinc Finish |
| External Length | - |
| External Width | - |
| External Height | 50.8mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Conduit Body Type | GUAT |
|---|---|
| Internal Volume | 5.3cu.in |
| Conduit Colour | Metallic - Zinc Finish |
| External Width | - |
| Product Range | - |
| Trade Size | 3/4" |
|---|---|
| Conduit Material | Ductile Iron |
| External Length | - |
| External Height | 50.8mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
