Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH050BHDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92C2836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $98.740 |
| 25+ | $96.800 |
| 50+ | $95.340 |
Price for:Each
Minimum: 20
Multiple: 20
$1,974.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH050BHDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92C2836
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialZinc
Conduit Colour-
External Length35.56mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
35.56mm
Product Range
-
Trade Size
1/2"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
