Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHC 406Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75H1501
Product RangeSteel City Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 12+ | $213.150 |
| 25+ | $199.170 |
| 50+ | $192.190 |
| 100+ | $185.200 |
Price for:Each
Minimum: 12
Multiple: 12
$2,557.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHC 406Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75H1501
Product RangeSteel City Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size2"
Conduit MaterialCast Iron / Steel
Conduit ColourMetallic - Zinc Finish
External Length-
IP / NEMA Rating-
Product RangeSteel City Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Cast Iron / Steel
External Length
-
Product Range
Steel City Series
Trade Size
2"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
