Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | HK 406Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 75H1589 |
| Product Range | Steel City Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 6+ | $415.670 |
| 10+ | $385.970 |
| 25+ | $372.280 |
| 50+ | $358.570 |
| 100+ | $342.590 |
Price for:Each
Minimum: 6
Multiple: 6
$2,494.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | HK 406Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 75H1589 |
| Product Range | Steel City Series |
| Technical Datasheet | |
| Trade Size | 2" |
| Conduit Material | Malleable Iron |
| Conduit Colour | Metallic - Zinc Finish |
| External Length | 76.2mm |
| Product Range | Steel City Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Trade Size | 2" |
|---|---|
| Conduit Colour | Metallic - Zinc Finish |
| Product Range | Steel City Series |
| Conduit Material | Malleable Iron |
|---|---|
| External Length | 76.2mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
