Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT43G
Newark Part No.30T2270
Product RangeCarflex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.370 |
| 10+ | $131.330 |
| 25+ | $122.730 |
| 50+ | $118.420 |
| 100+ | $114.110 |
Price for:Each
Minimum: 5
Multiple: 5
$706.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT43G
Newark Part No.30T2270
Product RangeCarflex Series
Technical Datasheet
Conduit ConfigurationStraight
Conduit MaterialPVC (Polyvinylchloride)
Conduit ColourGrey
External Length92.96mm
IP / NEMA Rating-
Product RangeCarflex Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Colour
Grey
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Conduit Material
PVC (Polyvinylchloride)
External Length
92.96mm
Product Range
Carflex Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate