Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA18-8FL
Newark Part No.94F1659
Product RangeSta-Kon RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.620 |
| 5+ | $231.630 |
| 10+ | $218.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$236.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA18-8FL
Newark Part No.94F1659
Product RangeSta-Kon RA Series
Technical Datasheet
Product RangeSta-Kon RA Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial8
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Sta-Kon RA Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RA18-8FL
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
