Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | RCCT21Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 49AM1746 |
| Product Range | Sta-Kon Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $10.660 |
| 1000+ | $10.020 |
Price for:Each
Minimum: 500
Multiple: 500
$5,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | RCCT21Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 49AM1746 |
| Product Range | Sta-Kon Series |
| Technical Datasheet | |
| Insulator Colour | Yellow |
| Product Range | Sta-Kon Series |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Insulator Material | Fluoropolymer |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Insulator Colour | Yellow |
|---|---|
| Wire Size AWG Min | 12AWG |
| Conductor Area CSA | - |
| SVHC | No SVHC (15-Jan-2018) |
| Product Range | Sta-Kon Series |
|---|---|
| Wire Size AWG Max | 10AWG |
| Insulator Material | Fluoropolymer |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
