Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRE727Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM7722
Product RangeSta-Kon RE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,341.080 |
| 10+ | $1,278.410 |
| 25+ | $1,253.340 |
| 50+ | $1,234.550 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$1,341.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRE727Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM7722
Product RangeSta-Kon RE Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max6AWG
Conductor Area CSA-
Product RangeSta-Kon RE Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
6AWG
Product Range
Sta-Kon RE Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
