Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC1101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76H1991
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.830 |
Price for:Each
Minimum: 100
Multiple: 100
$583.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC1101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76H1991
Product RangeTy-Rap Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length44.45mm
Width12.7mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC1101 is a cable tie multiple-bundle strip Mounting Base made of nylon 6.6. It supports #6 screw mounting and suitable for use with cable ties up to 50lbs. This mounting strip for parallel installation of wire bundles can accommodate up to six closely spaced bundles. It is available with military standard part number MS3339-1.
- UL94V-2 Flammability
- -40 to 85°C Operating temperature range
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
44.45mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
