Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC828-TBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98F9265
Also Known As7TAG009880R0015
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $409.800 |
| 5+ | $350.560 |
| 10+ | $329.160 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$409.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC828-TBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98F9265
Also Known As7TAG009880R0015
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.48mm
Width10.16mm
Height3.8mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC828-TB is a 2-directional Screw-mounted Base made of natural nylon 6.6 for temperature up to 85°C (185°F). This mounting base can be used to tie bundles running parallel or perpendicular to length of base. It is suitable for cable ties up to 50lbs.
- #8 Hex head screw
- Mounting hole diameter of 4.3mm (0.17")
- UL94V-2 Flammability rating
- 22.48mm (0.885") Length
- 10.16mm (0.40") Width
- 3.8mm (0.15") Height
- -40 to 185°F Temperature rating
Applications
Industrial
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
22.48mm
Height
3.8mm
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.16mm
Product Range
-
Technical Docs (1)
Alternatives for TC828-TB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
