Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.170 |
| 5+ | $37.400 |
| 10+ | $35.780 |
| 25+ | $33.940 |
| 50+ | $31.640 |
| 100+ | $29.790 |
| 250+ | $27.040 |
| 5000+ | $26.500 |
Price for:Each
Minimum: 1
Multiple: 1
$40.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA619403R5238Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 69AC6938 |
| Product Range | Compact |
| Technical Datasheet | |
| LED Color | Transparent |
| Operating Voltage | 230VAC |
| Mounting Hole Dia | 22.3mm |
| Forward Current If | 17mA |
| Luminous Intensity | - |
| IP / NEMA Rating | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 |
| Product Range | Compact |
| SVHC | To Be Advised |
Technical Specifications
| LED Color | Transparent |
|---|---|
| Mounting Hole Dia | 22.3mm |
| Luminous Intensity | - |
| Product Range | Compact |
| Operating Voltage | 230VAC |
|---|---|
| Forward Current If | 17mA |
| IP / NEMA Rating | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

